DIN Rail Power Supply 93% 24V 20A 480W Adjustable IP20 QUINT PS2866776
2866776 - DIN Rail Power Supply 93% 24V 20A 480W Adjustable IP20 QUINT PS
169-96-395
2866776
Manufacturer:Phoenix Contact
Image is for illustrative purposes only. Please refer to product description.
2866776 - DIN Rail Power Supply 93% 24V 20A 480W Adjustable IP20 QUINT PS
169-96-395
2866776
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Usable worldwide via wide range input
- High operational security through reliability
- Long network failure bridging times
- Fast activation of standard line protection switches
- Dynamic power reserve SFB technology with 6x rated current for 12 ms
- Static reserve capacity POWER BOOST with up to 1.5x rated current continuous
- Front-side adjustable output voltage
- Remote monitoring: Active switch output and zero-potential relay contact
- Third minus terminal as ground terminal
- Narrow design
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN8bdda417-7ed4-4490-b72f-d75415355919
Article Information
Previous Article Number
365223
Paper catalogue
2016/17 p. 1527
Paper catalogue
2013/14 p. 1103
Additional information
Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 2210 Gram
Dimensions (incl. package) 185 x 180 x 175 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4046356113557
