Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 30V 5A 150WP6150
P6150 - Bench Top Power Supply Adjustable 30V 5A 150W, PeakTech
110-95-167
P6150
PeakTech 6150

Bench Top Power Supply Adjustable 30V 5A 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 W
30 V
5 V
12 V
3 
Standards Met:EN 61010-1EN 61558 - 2 - 6

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Linear regulated power supplies with galvanically isolated transformer
  • Especially suitable for school and training, as well as for the hobby- and home use
  • Fanless design by convection cooling (P6080 / 6085 / 6035D / 6070 / 6075 /)
  • Temperature controlled case fan (P6015A / 6060 / 6140 / 6145 / 6150 / 6210 / 6215)
  • Analog display of current and voltage values (P6015A / 6085)
  • LCD display with backlight (P6080)
  • LED display (P6035D / 6060 / 6070 / 6075 / 6140 / 6145 / 6150 / 6205 / 6210 / 6215)
  • Two-channel device with serial or parallel mode adjustable for doubling the current / voltage values ​​(P6075 / 6145 / 6210 / 6215)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 6200 Gram
Dimensions (incl. package) 328 x 232 x 215 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4250569401572