Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm2110-240
2110-240 - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm
110-38-609
2110-240
Manufacturer:Keithley
Image is for illustrative purposes only. Please refer to product description.
2110-240 - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm
110-38-609
2110-240
Manufacturer:Keithley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
Programmable 5-1/2 to 8-1/2 digital multimeters
- High accuracy, high speed for general purpose measurements
- 15 measurement functions, including capacitance and thermocouple measurements
- Dual-line display allows concurrent measurements
- TMC-compliant USB 2.0 interface for use with SCPI test commands
- GPIB option for use in system applications
- Includes PC software utilities for graphing and data sharing in both Microsoft (R) Word and Excel
- Rugged construction for durability in bench/portable applications
- Includes all accessories, such as start-up software, USB cable, power cable, and safety test leads
- CE compliant and c(UL)US listed
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 5.5 DIGIT DMM (USB ONLY) 240V VERSION
Previous Article Number
912630
Paper catalogue
2016/17 p. 1675
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 4100 Gram
Dimensions (incl. package) 398 x 315 x 205 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630




