Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm2100/230-240
2100/230-240 - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm
110-38-603
2100/230-240
Alias: 2100 DMM|2100
Manufacturer:Keithley
Image is for illustrative purposes only. Please refer to product description.
2100/230-240 - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm
110-38-603
2100/230-240
Alias: 2100 DMM|2100
Manufacturer:Keithley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
Programmable 5-1/2 to 8-1/2 digital multimeters
- High precision 6½ digit DMM for critical measurements
- 11 measurement functions cover most commonly measured parameters
- Fully specified accuracies on all functions for ISO- compliant results
- Included PC software utilities for graphing and data sharing in both Microsoft (R) Word and Excel
- Rugged construction for durability in bench/portable applications
- Selectable front/rear inputs facilitate bench or rack use
- Includes all accessories, such as startup software, USB cable, power cable, and safety test lead
- CE compliant and UL listed
- TMC compliant USB 2.0 interface for use with SCPI test programs
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 6 1/2 DIGIT DMM SET TO 230-240V
Previous Article Number
912624
Paper catalogue
2016/17 p. 1675
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 5800 Gram
Dimensions (incl. package) 460 x 320 x 205 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630



