Business
Private
CHFExc. Vat
Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm34450A

34450A - Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm

110-34-901
34450A
Manufacturer:Keysight

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

34450A - Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm

110-34-901
34450A
Manufacturer:Keysight

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 10 mA ... 10 A 
DC: 100 uA ... 10 A 
5-1/2 Digits 
20 Hz
300 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast reading speed of up to 190 readings/sec
  • 0.015% DCV accuracy
  • Multiple connectivity options - USB 2.0, Serial Interface (RS-232), and GPIB optional
  • 11 measurement functions; DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance, and temperature
  • Ultra-bright OLED with dual display capability
  • Up to 50,000 memory points for data logging and histogram function
  • Built-in Histogram function
  • With Fluke 45 and Fluke 8808A code compatibility

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5155 Gram
Dimensions (incl. package) 390 x 325 x 250 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630