Oxford Wheat Composite Toe Capped Unisex Safety Boots9.5EN ISO 20345:2011 S3 HRO SRC BS EN IEC78403_724-44
78403_724-44 - Oxford Wheat Composite Toe Capped Unisex Safety Boots9.5EN ISO 20345:2011 S3 HRO SRC BS EN IEC
305-19-284
78403_724-44
Manufacturer:Helly Hansen
New to us
Image is for illustrative purposes only. Please refer to product description.
78403_724-44 - Oxford Wheat Composite Toe Capped Unisex Safety Boots9.5EN ISO 20345:2011 S3 HRO SRC BS EN IEC
305-19-284
78403_724-44
Manufacturer:Helly Hansen
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Additional Safety Features: Metal Free|Penetration Resistance|Moulded Heel Overlay Colour: Wheat Gender: Unisex Midsole Material: Cushioning Polyurethane Product Type: Safety Boots Resistance Features: Slip Resistant|Oil Resistant|Non-Marking|Abrasion Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: Oxford Size UK: 9.5 Size US: 10.5 Slip Resistance Rating: SRC Sole Material: Nitrile Rubber Standards/Approvals: EN ISO 20345:2011 S3 HRO SRC BS EN IEC 61340-4-3:2018 - ESD Upper Material: Leather
Previous Article Number
733449
Additional information
Country of origin Cambodia (KH)
Manufacturer Helly Hansen
Gross weight (incl. package) 2180 Gram
Dimensions (incl. package) 355 x 330 x 140 MM
Customs number 6403.4000
UNSPSC (v5.03) 46181504
EAN 7040056957159


