78401_990 -47 - Oxford Black Composite Toe Capped Unisex Safety BootsEN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
Image is for illustrative purposes only. Please refer to product description.
78401_990 -47 - Oxford Black Composite Toe Capped Unisex Safety BootsEN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
Select attributes and click search to find other products that match your specification
Article Information
Additional Safety Features: Moulded Thermoplastic Polyurethane Toe Bumper|Penetration Resistance|Water Resistant|BOA Fit System|Breathable|Moisture Resistant|Moulded Heel Overlay Closure Type: BOA Fit System Colour: Black Gender: Unisex Midsole Material: Cushioning Polyurethane Product Type: Safety Boots Resistance Features: Oil Resistant|Slip Resistant|Abrasion Resistant|Non-Marking Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: Oxford Size EU: 13 Size UK: 12 Sole Material: Nitrile Rubber Standards/Approvals: EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC 61340-4-3:2018 - ESD Upper Material: Leather


