1 min order
Output Module for NMP Modular Power Supplies 240W 12V 20ANMS-240-12
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- EN60601-1 (3rd edition) medical safety approval (2xMOPP)
- EN62368-1 IT safety approval
- Output voltage programmable
- Constant current level programmable
- Remote sense function
- Built-in 5 V auxiliary power
- Short circuit, overload, over voltage, over temperature protection
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
453116
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 156.54 Gram
Dimensions (incl. package) 170 x 75 x 27 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004