Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
1 Output Embedded Switch Mode Power Supply Medical Approved 20W 5V 4AMFM-20-5
MFM-20-5 - 1 Output Embedded Switch Mode Power Supply Medical Approved 20W 5V 4A, MEAN WELL
301-56-880
MFM-20-5

1 Output Embedded Switch Mode Power Supply Medical Approved 20W 5V 4A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
5 V
4 A
Fixed 
Series:MFM Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • EMI class B for class II configuration
  • Protections: Short circuit / Overload / Over voltage / Over temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 55 x 35 x 28 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004