Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outdoor power socket stake24 9112
24 9112 - Outdoor power socket stake, Steffen
300-87-645
24 9112

No longer available. View product category

Outdoor power socket stake

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V 
IP 44 
Socket type:T13
Time adjustment max.:24 h
Time adjustment min.:30 min
Height:455 mm
Time-setting range:30 min...24 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power socket stakes for use in the garden
  • 3 m rubber cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Steffen
Gross weight (incl. package) 1200 Gram
Dimensions (incl. package) 465 x 95 x 85 MM
Customs number 8536.6952
UNSPSC (v5.03) 39101601
EAN 7611007126186