Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Oscilloscope with AFG and DPG 2 Series MSO 4x 350MHz 2.5GSPS USB Device / 2x USB Host / Ethernet PortMSO24 2-BW-350 + 2-MSO + 2-ULTIMATE

MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE - Oscilloscope with AFG and DPG 2 Series MSO 4x 350MHz 2.5GSPS USB Device / 2x USB Host / Ethernet Port

304-21-143
MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
2831638
Manufacturer:Tektronix

New
Oscilloscope with AFG and DPG 2 Series MSO 4x 350MHz 2.5GSPS USB Device / 2x USB Host / Ethernet Port

Image is for illustrative purposes only. Please refer to product description.

MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE - Oscilloscope with AFG and DPG 2 Series MSO 4x 350MHz 2.5GSPS USB Device / 2x USB Host / Ethernet Port

304-21-143
MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
2831638
Manufacturer:Tektronix

Product specifications
MSO 
350 MHz
4 
16 
1 mV/div

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Contents:
TPP0200 200 MHz, 10x probe (one per channel)
Instrument stand
External power supply
Calbration certificate
Installation and safety manual
One-year warranty

Family Information

  • The 2 series MSO unlocks more space on your bench without compromising performance
  • The thin, portable, and lightweight 2 Series MSO offers bandwidths from 70 MHz to 500 MHz and 2.5 GS/s max
  • sample rate
  • Available with either two or four channels, the 2 Series MSO features a capacitive touchscreen
  • An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 6200 Gram
Dimensions (incl. package) 500 x 375 x 335 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638