Business
Private
CHFExc. Vat
Oscilloscope TBS2000B DSO 2x 70MHz 2GSPS LAN / USBTBS2072B ISOCAL

TBS2072B ISOCAL - Oscilloscope TBS2000B DSO 2x 70MHz 2GSPS LAN / USB

304-46-555
TBS2072B ISOCAL
Manufacturer:Tektronix

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Oscilloscope TBS2000B DSO 2x 70MHz 2GSPS LAN / USB

Image is for illustrative purposes only. Please refer to product description.

TBS2072B ISOCAL - Oscilloscope TBS2000B DSO 2x 70MHz 2GSPS LAN / USB

304-46-555
TBS2072B ISOCAL
Manufacturer:Tektronix

Product specifications
DSO 
70 MHz
2 
2 mV/div
10 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The TBS2000B Series is designed for easy operation and quick hands-on learning. Dedicated controls provide quick access to important settings, so you can evaluate signals faster. With the TBS2000B you get 10 vertical divisions and 15 horizontal divisions, so you can see more of your signal. The large display also offers more room for measurement results and menu information.

  • 9-inch WVGA color display with 15 horizontal grids shows 50% more signal
  • Search and Mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere provides helpful on-screen tips for new users
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • Fully compatible with TekSmartLab lab management software for education
  • The integrated Courseware function allows educators to load lab exercises on the instrument

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 510 x 380 x 240 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638