Oscilloscope TBS2000B DSO 2x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)TBS2102B
TBS2102B - Oscilloscope TBS2000B DSO 2x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)
301-76-859
TBS2102B
Manufacturer:Tektronix
Image is for illustrative purposes only. Please refer to product description.
TBS2102B - Oscilloscope TBS2000B DSO 2x 100MHz 2GSPS LAN / USB / Wi-Fi (Optional)
301-76-859
TBS2102B
Manufacturer:Tektronix
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Product Information
Family Information
The TBS2000B Series is designed for easy operation and quick hands-on learning. Dedicated controls provide quick access to important settings, so you can evaluate signals faster. With the TBS2000B you get 10 vertical divisions and 15 horizontal divisions, so you can see more of your signal. The large display also offers more room for measurement results and menu information.
- 9-inch WVGA color display with 15 horizontal grids shows 50% more signal
- Search and Mark features for easy identification of events that occur in the acquired waveform
- HelpEverywhere provides helpful on-screen tips for new users
- Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
- Fully compatible with TekSmartLab lab management software for education
- The integrated Courseware function allows educators to load lab exercises on the instrument
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
392095
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 515 x 380 x 245 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638




