Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Oscilloscope TBS1000C DSO 2x 70MHz 1GSPS USB Device / USB HostTBS1072C

TBS1072C - Oscilloscope TBS1000C DSO 2x 70MHz 1GSPS USB Device / USB Host

301-78-423
TBS1072C
Manufacturer:Tektronix

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope TBS1000C DSO 2x 70MHz 1GSPS USB Device / USB Host

Image is for illustrative purposes only. Please refer to product description.

TBS1072C - Oscilloscope TBS1000C DSO 2x 70MHz 1GSPS USB Device / USB Host

301-78-423
TBS1072C
Manufacturer:Tektronix

Product specifications
DSO 
70 MHz
2 
1 mV/div
5 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

  • 32 automated measurements
  • Dual window FFT with simultaneous time and frequency domain views
  • Trigger frequency counter
  • Fanless design contributes to low noise operation
  • Small footprint and light weight
  • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 3.65 Gram
Dimensions (incl. package) 430 x 210 x 310 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638