Oscilloscope TBS1000C DSO 2x 50MHz 1GSPS USB Device / USB HostTBS1052C
TBS1052C - Oscilloscope TBS1000C DSO 2x 50MHz 1GSPS USB Device / USB Host
301-78-422
TBS1052C
2024903
Manufacturer:Tektronix
Image is for illustrative purposes only. Please refer to product description.
TBS1052C - Oscilloscope TBS1000C DSO 2x 50MHz 1GSPS USB Device / USB Host
301-78-422
TBS1052C
2024903
Manufacturer:Tektronix
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.
- 32 automated measurements
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter
- Fanless design contributes to low noise operation
- Small footprint and light weight
- Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
393102
Additional information
Country of origin Switzerland (CH)
Manufacturer Tektronix
Gross weight (incl. package) 3640 Gram
Dimensions (incl. package) 430 x 21 x 310 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638