Oscilloscope 3 Series MSO / MDO 4x 100MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0MDO34 3-BW-100 ISOCAL
MDO34 3-BW-100 ISOCAL - Oscilloscope 3 Series MSO / MDO 4x 100MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
304-46-545
MDO34 3-BW-100 ISOCAL
Manufacturer:Tektronix
ISO
calibrated
New to us
Image is for illustrative purposes only. Please refer to product description.
MDO34 3-BW-100 ISOCAL - Oscilloscope 3 Series MSO / MDO 4x 100MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0
304-46-545
MDO34 3-BW-100 ISOCAL
Manufacturer:Tektronix
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Exceptionally easy-to-use user interface lets you focus on the task at hand
- Digital phosphor technology with FastAcq™ highspeed waveform capture
- Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
- Variety of upgrade modules available to serve changing applications
- The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
623438
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 8.7 Kilogram
Dimensions (incl. package) 550 x 295 x 535 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638




