Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / EthernetRTM3K-COM4 + CAL

RTM3K-COM4 + CAL - Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet, Rohde & Schwarz

302-29-538
RTM3K-COM4 + CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

RTM3K-COM4 + CAL - Oscilloscope RTM3000 MSO / MDO 4x 1GHz 5GSPS USB / Ethernet, Rohde & Schwarz

302-29-538
RTM3K-COM4 + CAL

Product specifications
MSO / MDO 
1 GHz
4 
16 
3.5 ns

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Bundle Contents:
RTM3004 Oscilloscope
RTM-B2410 1 GHz Option
RTM-B1 Mixed Signal Option (MSO)
RTM-B6 Arbitrary Waveform and 4-bit Pattern Generator Option
RTM-K1 I2C/SPI Serial Trigger and Decode Option
RTM-K2 UART/RS-232/RS-422/RS-485 Serial Trigger and Decode Option
RTM-K3 CAN/LIN Serial Trigger and Decode Option
RTM-K5 Audio (I2S, LJ, RJ, TDM) Trigger and Decode Option
RTM-K6 MIL-STD-1553 Serial Trigger and Decode Option
RTM-K7 ARINC 429 Serial Trigger and Decode Option
RTM-K15 History and Segmented Memory Option
RTM-K18 Spectrum Analysis and Spectrogram Option
RTM-K31 Power Analysis Option
RTM-K36 Frequency Response Analysis (Bode Plot) Option

Family Information

  • Multiple instruments in one: oscilloscope, spectrum analyser, protocol analyser, arbitrary waveform generator, pattern generator, counter, digital voltmeter
  • Quick measure button to immediately display 9 automated measurements on the signal
  • Touchscreen with gesture support and on-screen annotation
  • Mouse support
  • Grid annotations for easy determination of vertical and horizontal values
  • Pull up/down menu for optimized waveform viewing
  • 10 second boot time
  • Logic analyser with RTM-B1 MSO upgrade

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 260 x 485 x 380 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638