Oscilloscope InfiniiVision 4000G X MSO 2x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USBMSOX4052G
MSOX4052G - Oscilloscope InfiniiVision 4000G X MSO 2x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB, Keysight
New
Image is for illustrative purposes only. Please refer to product description.
MSOX4052G - Oscilloscope InfiniiVision 4000G X MSO 2x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB, Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Built-in help and zone trigger functions simplify analysis process
- WaveGen 20 MHz dual-channel arbitrary waveform generator
- Integrated digital voltmeter
- Integrated 5-digit frequency counter
- Mask and limit testing
- Segmented memory
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
585774
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 11400 Gram
Dimensions (incl. package) 500 x 600 x 400 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638