Oscilloscope MXO4 MSO 4x 500MHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMIMXO44-245
MXO44-245 - Oscilloscope MXO4 MSO 4x 500MHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMI
303-31-118
MXO44-245
Manufacturer:Rohde & Schwarz
Image is for illustrative purposes only. Please refer to product description.
MXO44-245 - Oscilloscope MXO4 MSO 4x 500MHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMI
303-31-118
MXO44-245
Manufacturer:Rohde & Schwarz
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
The R&S MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instruments deliver a once-in-a-decade engineering breakthrough for accelerated insight by utilizing advanced technologies to achieve fast and accurate results.
- Trusted, global high-quality company with long-term customer commitment and technology innovation
- Industry’s newest oscilloscope portfolio from 60 MHz to 16 GHz
- Digital triggering delivers world’s most sensitive event isolation
- World’s first oscilloscope with update rate exceeding 4.5 million waveforms per second
- Industry-leading 12 bit ADC at all sample rates
- Industry-best 18 bit architecture
- Industry’s deepest standard memory of 400 Mpoints per channel
- Industry’s most sensitive trigger of 1/10 000 div, best in class trigger jitter of < 1 ps
- Industry’s fastest trigger rearm time of 21 ns
- Impressive 13.3" Full HD capacitive touchscreen and intuitive user interface
- Fastest and most accurate spectrum analysis in its class
- First oscilloscope with dual-path protocol analysis
Article Information
Previous Article Number
546556
Additional information
Country of origin Romania (RO)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 620 x 560 x 380 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 4250138110614