Oscilloscope InfiniiVision 4000G X DSO 4x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USBDSOX4054G
DSOX4054G - Oscilloscope InfiniiVision 4000G X DSO 4x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB
304-07-319
DSOX4054G
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
DSOX4054G - Oscilloscope InfiniiVision 4000G X DSO 4x 500MHz 5GSPS SPI / RS232 / RS422 / RS485 / USB
304-07-319
DSOX4054G
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Built-in help and zone trigger functions simplify analysis process
- WaveGen 20 MHz dual-channel arbitrary waveform generator
- Integrated digital voltmeter
- Integrated 5-digit frequency counter
- Mask and limit testing
- Segmented memory
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
585767
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 11400 Gram
Dimensions (incl. package) 580 x 380 x 375 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638