Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 350MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45MSOX3034G
MSOX3034G - Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 350MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45
302-48-303
MSOX3034G
Manufacturer:Keysight
Offer
Image is for illustrative purposes only. Please refer to product description.
MSOX3034G - Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 350MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45
302-48-303
MSOX3034G
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The Keysight Technologies 3000G X-Series brings some of our high-end technology to an entry-level oscilloscope, with 20 models ranging from 100 MHz to 1 GHz of bandwidth and an intuitive 8.5-inch capacitive touch user interface.
- 100 MHz to 1 GHz bandwidth
- 2 or 4 analogue channels + 16 digital (MSO models)
- 1000000 wfms/s waveform update rate
- 4M points max memory depth
- Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S, and USB-PD
- High performance mask and measurement limit testing enabled in hardware
- Frequency response analysis (Bode plots)
- Waveform & measurement histograms
- Built-in function/arbitrary waveform generator
- HDTV video analysis
- LAN/VGA I/O communication
- PathWave BenchVue Oscilloscope software for control, automation, and offline analysis
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
509000
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 6270 Gram
Dimensions (incl. package) 490 x 250 x 360 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
