Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 200MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45MSOX3024G

MSOX3024G - Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 200MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45

302-48-300
MSOX3024G
Manufacturer:Keysight

Offer
Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 200MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45

Image is for illustrative purposes only. Please refer to product description.

MSOX3024G - Oscilloscope InfiniiVision 3000G X MSO / MDO 4x 200MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45

302-48-300
MSOX3024G
Manufacturer:Keysight

Product specifications
MSO / MDO 
200 MHz
4 
16 
1.75 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Keysight Technologies 3000G X-Series brings some of our high-end technology to an entry-level oscilloscope, with 20 models ranging from 100 MHz to 1 GHz of bandwidth and an intuitive 8.5-inch capacitive touch user interface.

  • 100 MHz to 1 GHz bandwidth
  • 2 or 4 analogue channels + 16 digital (MSO models)
  • 1000000 wfms/s waveform update rate
  • 4M points max memory depth
  • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S, and USB-PD
  • High performance mask and measurement limit testing enabled in hardware
  • Frequency response analysis (Bode plots)
  • Waveform & measurement histograms
  • Built-in function/arbitrary waveform generator
  • HDTV video analysis
  • LAN/VGA I/O communication
  • PathWave BenchVue Oscilloscope software for control, automation, and offline analysis

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 6100 Gram
Dimensions (incl. package) 470 x 245 x 360 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638