Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Oscilloscope, Calibrated RTB2000 DSO 2x 100MHz 1.25GSPS USB / EthernetRTB2K-102+CAL

RTB2K-102+CAL - Oscilloscope, Calibrated RTB2000 DSO 2x 100MHz 1.25GSPS USB / Ethernet, Rohde & Schwarz

300-97-782
RTB2K-102+CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Oscilloscope, Calibrated RTB2000 DSO 2x 100MHz 1.25GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

RTB2K-102+CAL - Oscilloscope, Calibrated RTB2000 DSO 2x 100MHz 1.25GSPS USB / Ethernet, Rohde & Schwarz

300-97-782
RTB2K-102+CAL

Product specifications
DSO 
100 MHz
2 
3.5 ns
1 mV/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

R&S®RT-ZP03 passive probe per channel, power cord, getting started manual and safety instructions

Family Information

  • 10.1'' Configurable high-resolution capacitive touchscreen
  • 12 horizontal grid lines for more signal details
  • Integrated logic analyzer for (MSO) models
  • Output of sine, square/pulse, ramp and noise waveforms
  • Password-protected education mode that disables automatic functions such as Autoset
  • Multilingual support: choose among thirteen languages

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 490 x 250 x 365 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 4250138105177