Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope RTB2000 DSO 4x 70MHz 1.25GSPS USB / EthernetRTB2K-74M
RTB2K-74M - Oscilloscope RTB2000 DSO 4x 70MHz 1.25GSPS USB / Ethernet, Rohde & Schwarz
300-82-458
RTB2K-74M

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope RTB2000 DSO 4x 70MHz 1.25GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
70 MHz
4 
16 
5 ns
Measuring Functions:Burst WidthCount Positive PulsesCountNegative PulsesCount Falling EdgesCountRising EdgesMean ValueRms CycleRmsMean CyclePeak+Peak-FrequencyPeriodAmplitudeBase LevelPos OvershootNeg OvershootPulse WidthDuty Cycle+Duty Cycle-Rise TimeFall TimeDelayPhase
Series:RTB2000

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

R&S®RT-ZP03 passive probe per channel, power cord, getting started manual and safety instructions

Family Information

  • 10.1'' Configurable high-resolution capacitive touchscreen
  • 12 horizontal grid lines for more signal details
  • Integrated logic analyzer for (MSO) models
  • Output of sine, square/pulse, ramp and noise waveforms
  • Password-protected education mode that disables automatic functions such as Autoset
  • Multilingual support: choose among thirteen languages

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 490 x 250 x 365 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 4250138105160