1 min order
Oscilloscope HDO4000 DSO 4x 500MHz 10GSPS USB / Ethernet / GPIB / External Monitor PortHDO4054A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- FREE EMB & SPECTRUM OPTIONS
Family Information
Including free HDO4K-EMB I2C, SPI, UART Trigger and Decode Option & HDO4K-SPECTRUM Spectrum Analysis Option
- High Definition Oscilloscopes with 12 Bits Vertical Resolution
- 12.1'' MultiTouch Touchscreen Control, USB & LAN Connections
- Bandwidth 200 MHz up to 1 GHz at 2.5 GS/s Sample Rate
- Acquisition Memory: 12.5/25 Mpts/Ch, optional 25/50 Mpts/Ch
- WaveScan Automatic Online Waveform Surveillance and Anomaly Detection
- LabNotebook: Powerful Documentation Tool incl. Report Creator
- Spectrum Analyser and Power-Analysis Tools (optional)
- 14 Serial Bus Decoder and Trigger (option)
- Enhanced Sample Rate
- Faster Processor
- Increased RAM
- Solid State Drive
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
279636
Additional information
Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 11 Kilogram
Dimensions (incl. package) 584 x 534 x 381 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638