Do you need it calibrated?

Learn moreabout our premium ISO calibration service.

Price per piece

CHF  2'286.00

(exc. VAT)
1 +
CHF  3'056.20
CHF  2'286.00
(save 25%)
Promotion valid until 31/01/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

200 MHz
4
2 mV/div
5 V/div
8 Bit
1 MOhm
2 GS/s
Falling Edge
Pulse Width
Rising Edge
Video
GPIB
USB
LCD-TFT
100 ... 240 VAC, 30 W
CAT II 300 V
50 s/div
2.5 ns/div
Lifetime (after registration)

Select attributes and click search to find other products that match your specification

Period
Frequency
+Width
-Width
Rise Time
Fall Time
Max
Min
Peak-to-Peak
Mean
RMS
Cycle RMS
Cursor RMS
Duty Cycle
Phase
Delay
TDS2000C Series
| Print this page
Report an error

Product details

  • Family information

    • Fast high-resolution TFT-Display (TDS2000C)
    • USB on front panel
    • Seamless PC connectivity with the softwares OpenChoice and National Instruments SignalExpress
    • Autoset-menu with wave-shape options
    • Help texts directly on the display
    • Dual time base
    • Advanced triggering
    • Automatic measurements
    • Waveform memories
    • Setup memories
    • FFT analysis on all models
    • Lifetime warranty
  • Article information

    Previous Article Number: 917264
    Paper catalogue 2016/17 p. 1720
    Paper catalogue 2013/14 p. 1270
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin China (CN)
    Manufacturer Tektronix
    Gross weight (incl. package) 3550.0 Gram
    Dimensions (incl. package) 477 x 267 x 229 MM
    Customs number 9030.2000
    UNSPSC (v5.03) 41113638
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device