Do you need it calibrated?
Discover our premium ISO calibrated service.Or check the calibrated version
Oscilloscope 4x1 GHz 5 GS/s, MSOX3104T, Keysight
30081611
Oscilloscope 4x1 GHz 5 GS/s, MSOX3104T, Keysight
Report an error
Report an error
Thank you for helping us with our website!
Please provide as much detail as possible regarding item 300-81-611, Oscilloscope 4x1 GHz 5 GS/s.
Please provide as much detail as possible regarding item 300-81-611, Oscilloscope 4x1 GHz 5 GS/s.
Art.Nr.
300-81-611
MPN
MSOX3104T
Estimated delivery date 1 working day
Accurate delivery dates provided during check out
Price per 1 piece excl. VAT and shipping costs
CHF 16'409.00
Spend CHF 50.00 to receive FREE Standard Shipping
local_shipping Faster shipping options may be available - More info
Quantity
Your Price
0 +
CHF
16'409.00
1 +
CHF
16'409.00
Oscilloscope 4x1 GHz 5 GS/s
Thank you
Thank you for your message. We will check the case and contact you as soon as possible.
Product Details
Keysight 3000T | |
4 | |
16 | |
1 GHz | |
5 GS/s |
To see similar products, please select at least one of the filters above.
4096 kpts/ch | |
Touchscreen
8.5" TFT-LCD |
|
Auto
SPI (optional) Logic MIL-STD-1553 (optional) Pulse width Rise/Fall Time Runt Sequence (B-trigger) Setup and Hold RS-232/422/485/UART (optional) LIN (optional) I2C (optional) FlexRay (optional) ARINC 429 (optional) Audio (I2S, LJ, RJ, TDM) (optional) CAN (optional) |
|
5 GS/s | |
GPIB
USB USB Device (Control and Connect with a PC) USB host (Data Storage To USB Stick) Ethernet (LAN) (Optional) |
|
Automatic parameter measurement
Cursor measuring Duty cycle Min./max. value Segmented memory Mask testing (optional) Serial Triggering and Analysis (optional) |
|
Bandwidth Upgradable
Low-Pass Filter Noise Filtering (ERES) Probe-Interface Remote Display Zoom Function Bus Decoding (Optional) Function Generator (Optional) Power Analysis (Optional) MSO (Optional) |
|
0.45 ns | |
1 mV...5 V/div | |
0.5 ns...50 s/div | |
8 Bit | |
100...240 V @ 50...60 Hz | |
Add
Subtract Multiply Divide Integrate Differentiate FFT Advanced Math |
|
AC
DC |
|
50
Ohm
1 Ohm |
|
14 pF | |
381 x 204 x 124 mm | |
4 kg | |
3 Years | |
1 Probes / Channel
Documentation CD Translated Front-panel Overlay Power Cable Logic Probe |
-
Family Information
- Touch:
- - 8.5-inch capacitive touch screen
- - Designed for touch interface
- Discover:
- - Industry’s fastest uncompromised waveform update rate
- - Exclusive InfiniiScan Zone touch trigger
- Solve:
- - Wide range of serial decodes
- - 6-in-1 instrument integration
- - Time/frequency domain correlation
-
Environmental information
RoHS Not ApplicableSVHC Review Date 07/07/2017 -
Additional information
Country of origin Malaysia (MY)Manufacturer KeysightGross weight (incl. package) 4200.0 GramDimensions (incl. package) 490 x 250 x 360 MMCustoms number 9030.2000UNSPSC (v5.03) 41113638
Downloads
Loading...
Datasheets
CAD & Drawings
Manuals
Brochures
Certificates
Software
Templates
Accessories
Related Categories:
Test Equipment & Accessories
| Test Leads & Test Probes
| Bench Power Supplies, Sources & Loads
| Multimeters & Clamp Meters
| Data Acquisition & PC Measuring Instruments
Related Manufacturers:
Stäubli Electrical Connectors
| Fluke
| SKS Kontakttechnik
| Schützinger
| Tektronix
© 2014 Distrelec, Branch of Daetwyler Switzerland Inc.
Grabenstrasse 6, CH-8606 Nänikon
Phone: 044 944 99 11 / Fax: 044 944 99 88
12:13 AM
26/04/2018