1 min order
Oscilloscope HDO4000A DSO 4x 1GHz 10GSPS USB / Ethernet / GPIB / External Monitor PortHDO4104A-MS
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- FREE EMB & SPECTRUM OPTIONS
Family Information
Including free HDO4K-EMB I2C, SPI, UART Trigger and Decode Option & HDO4K-SPECTRUM Spectrum Analysis Option
- 12-bit ADC resolution, up to 15-bit with enhanced resolution
- 200 MHz, 350 MHz, 500 MHz and 1 GHz bandwidth
- 16 Digital Channels at 1.25GS/s
- Long Memory - up to 50 Mpts
- 12.1'' touch screen display
- Multi Language User Interface
- Spectrum Analyser mode
- Power Analysis Software
- Enhanced Sample Rate
- Faster Processor
- Increased RAM
- Solid State Drive
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
279639
Additional information
Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 9.6 Kilogram
Dimensions (incl. package) 530 x 500 x 280 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638