Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope RTC1000 MSO / MDO 2x 70MHz 2GSPS USB / EthernetRTC1K-72
RTC1K-72 - Oscilloscope RTC1000 MSO / MDO 2x 70MHz 2GSPS USB / Ethernet, Rohde & Schwarz
301-01-691
RTC1K-72

Offer
Oscilloscope RTC1000 MSO / MDO 2x 70MHz 2GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
70 MHz
2 
5 ns
1 mV/div
Measuring Functions:Burst WidthCount Positive PulsesCount Negative PulsesCount Falling EdgesCount Rising EdgesMean ValueRMSPeak-to-PeakPeak+Peak-FrequencyPeriodAmplitudeCrest FactorTop LevelBase LevelPositive Over ShootNegative Over ShootPulse Width+Pulse Width-Duty Cycle+Duty Cycle-Rise TimeFall TimeDelayPhaseStandard Deviation
Series:RTC1000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low-noise fronted for best results
  • 7 second boot time

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 2900 Gram
Dimensions (incl. package) 370 x 240 x 335 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 4250138106921