Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope TBS1000B DSO 2x 50MHz 1GSPS USB / GPIBTBS1052B
TBS1052B - Oscilloscope TBS1000B DSO 2x 50MHz 1GSPS USB / GPIB, Tektronix
110-75-375
TBS1052B

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope TBS1000B DSO 2x 50MHz 1GSPS USB / GPIB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
50 MHz
2 
2 mV/div
5 V/div
Measuring Functions:PeriodFrequencyPos WidthNeg WidthRise TimeFall TimeMaximumMinimumPeak-PeakMeanRMSCycle RMSCursor RMSPhasePositive Pulse CountNegative Pulse CountRise Edge CnFall Edge CnPositive DutyNegative DutyAmplitudeCycle MeanCursor MeanBurst WidthPositive OvershootNegative OvershootAreaCycle AreaHighLowDelay RRDelay RFDelay FRDelay FF
Series:TBS1000B

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivered with 2 passive probes (50 MHz)

Family Information

  • Digital Storage Oscilloscope provides you with affordable performance in a compact design
  • 2-channel models up to 200 MHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 3424 Gram
Dimensions (incl. package) 430 x 315 x 215 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638