Oscilloscope SBE InfiniiVision 1000X DSO 2x 50MHz 1GSPS LAN / USBEDUX1052G
EDUX1052G - Oscilloscope SBE InfiniiVision 1000X DSO 2x 50MHz 1GSPS LAN / USB
302-25-093
EDUX1052G
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
EDUX1052G - Oscilloscope SBE InfiniiVision 1000X DSO 2x 50MHz 1GSPS LAN / USB
302-25-093
EDUX1052G
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The InfiniiVision 1000 X-Series oscilloscopes are entry-level oscilloscopes with professional-level capabilities and connected software for remote control and data logging. It features 6-in-1 instrument integration and is part of the Keysight Smart Bench Essentials Series of four unique instruments that harness one powerful graphical interface.
- PathWave BenchVue oscilloscope software for remote control, data logging, and automated testing
- Achieve 50 MHz to 200 MHz of bandwidth
- See more signal detail with up to 200,000 waveforms/second update rate
- Set up teaching labs with the free Educator's Resource Kit and standard built-in training signals
- Utilize up to 4 analog channels at one time
- Quickly learn how to use with built-in help and training signals
- Perform advanced analysis with mask testing, FFT, math functions, analog bus, and protocol triggering / decoding capabilities
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Part of Keysight Smart Bench Essentials (SBE) Series of four unique instruments that harness one powerful graphical interface to connect, control, and capture measurement data.
- With WaveGen function generator
Previous Article Number
444918
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 380 x 260 x 220 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638



