Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope MDO3000 MSO / MDO 4x 200MHz 2.5GSPS USB / GPIB / Ethernet / Video Out PortMDO3024
MDO3024 - Oscilloscope MDO3000 MSO / MDO 4x 200MHz 2.5GSPS USB / GPIB / Ethernet / Video Out Port, Tektronix
110-75-336
MDO3024

No longer available. View alternative products

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope MDO3000 MSO / MDO 4x 200MHz 2.5GSPS USB / GPIB / Ethernet / Video Out Port

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
200 MHz
4 
16 
2 ns
Measuring Functions:PeriodFrequencyDelayRise TimeFall TimePositive Duty CycleNegative Duty CyclePositive Pulse WidthNegative Pulse WidthBurst WidthPhasePositive Over ShootNegative Over ShootTotal Over ShootPeak to PeakAmplitudeHighLowMaxMinMeanCycle MeanRMSCycle RMSPositive Pulse CountNegative Pulse CountRising Edge CountFalling Edge CountArea & Cycle Area
Series:MDO3000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

!!!Turbocharge promotion - pick up your Oscilloscope for the price of the lower specification model!!! 

  • Mixed Domain Oscilloscope (MDO) Series is the ultimate 6-in-1 integrated oscilloscope with integrated spectrum analyzer
  • Options for increased spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter
  • Add the Instruments options and Application modules for the performance you need, now - or later
  • The MDO3000 is completely customizable and fully upgradeable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 6500 Gram
Dimensions (incl. package) 550 x 460 x 270 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638