Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscillator SMD 4MHzLFSPXO018041
LFSPXO018041 - Oscillator SMD 4MHz, IQD
174-59-514
LFSPXO018041

Oscillator SMD 4MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Crystal Clock 
SPXO 
HCMOS 
±5 ppm 
4 MHz
50 pF
Series:CFPS-73 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • CFPS-72 is intended for 5 V HCMOS/TTL
  • CFPS-73 is intended for 3.3 V HCMOS

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer IQD
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.6000
UNSPSC (v5.03) 32111706