Orange Hi Vis Work Trouser Waterproof S S Leg Length 31in, S, Polyester, OrangeS480ORRS
S480ORRS - Orange Hi Vis Work Trouser Waterproof S S Leg Length 31in, S, Polyester, Orange
305-22-634
S480ORRS
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
S480ORRS - Orange Hi Vis Work Trouser Waterproof S S Leg Length 31in, S, Polyester, Orange
305-22-634
S480ORRS
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Orange Elasticated Waist: Yes Gender: Unisex Knee Pad Pocket: No Leg Length: 31 in Material: Polyester Product Type: Hi Vis Trouser Resistance Features: Waterproof Size: S Standards/Approvals: GO/RT 3279|ANSI/ISEA 107-2010|CE|EN ISO 20471|EN 343|ANSI/ISEA 107-2015 Waist Size: S
Previous Article Number
733879
Additional information
Country of origin China (CN)
Manufacturer Portwest
Gross weight (incl. package) 380 Gram
Dimensions (incl. package) 400 x 300 x 30 MM
Customs number 6210.4000
UNSPSC (v5.03) 46181504
EAN 5056112275435
