Skip to Header Skip to Main Content Skip to Footer
An infrared (IR) photodiode is a semiconductor device that is sensitive to infrared radiation.IR photodiodes are designed to operate in infrared regions of the electromagnetic spectrum, and they work by absorbing photons and generating a flow of current.The greater the IR light intensity, the greater the photocurrent.
Manufacturer
Product Status
Bulb Package Min 0805 1002 DIL-2 Radial SMD T-1 T-1 3/4 TO-18 TO-5 Max 0805 1002 DIL-2 Radial SMD T-1 T-1 3/4 TO-18 TO-5
Fall Time Max. Min 2.5 ns 5 ns 7 ns 20 ns 30 ns 70 ns 100 ns 2.5 us Max 2.5 ns 5 ns 7 ns 20 ns 30 ns 70 ns 100 ns 2.5 us
Power Dissipation (Pd) Max. Min 50 mW 140 mW 150 mW 210 mW 215 mW 240 mW 250 mW Max 50 mW 140 mW 150 mW 210 mW 215 mW 240 mW 250 mW
Reverse Dark Current Max. Min 20 pA 100 pA 1 nA 2 nA 3 nA 5 nA 10 nA 30 nA Max 20 pA 100 pA 1 nA 2 nA 3 nA 5 nA 10 nA 30 nA
Reverse Light Current Min 1 uA 1.2 uA 2 uA 2.4 uA 8.5 uA 11 uA 14 uA 17 uA 27 uA 28 uA 30 uA 35 uA 38 uA 45 uA 48 uA 50 uA 55 uA 60 uA 70 uA 75 uA 85 uA Max 1 uA 1.2 uA 2 uA 2.4 uA 8.5 uA 11 uA 14 uA 17 uA 27 uA 28 uA 30 uA 35 uA 38 uA 45 uA 48 uA 50 uA 55 uA 60 uA 70 uA 75 uA 85 uA
Reverse Voltage Max. Min 1 V 3.5 V 5 V 10 V 20 V 30 V 32 V 33 V 60 V Max 1 V 3.5 V 5 V 10 V 20 V 30 V 32 V 33 V 60 V
Rise Time Max. Min 2.5 ns 5 ns 7 ns 12 ns 20 ns 30 ns 70 ns 100 ns 1 us 3.9 us Max 2.5 ns 5 ns 7 ns 12 ns 20 ns 30 ns 70 ns 100 ns 1 us 3.9 us
Spectral Bandwidth Max. Min 1.04 um 1.05 um 1.07 um 1.1 um 1.12 um 5.3 um Max 1.04 um 1.05 um 1.07 um 1.1 um 1.12 um 5.3 um
Spectral Bandwidth Min. Min 190 nm 340 nm 350 nm 400 nm 430 nm 550 nm 690 nm 700 nm 710 nm 750 nm 770 nm 780 nm 790 nm 870 nm 2.5 um Max 190 nm 340 nm 350 nm 400 nm 430 nm 550 nm 690 nm 700 nm 710 nm 750 nm 770 nm 780 nm 790 nm 870 nm 2.5 um
Wavelength of Peak Sensitivity Min 760 nm 820 nm 840 nm 850 nm 900 nm 910 nm 940 nm 950 nm 960 nm 4.1 um Max 760 nm 820 nm 840 nm 850 nm 900 nm 910 nm 940 nm 950 nm 960 nm 4.1 um
IR Photodiode 4.1um MPN. ILH-P13243-013CA-SC201-WIR200. Manufacturer: Intelligent LED Solutions
Show details