Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Optoelectronics
LEDs
LEDs - SMD
LEDs - SMD
LED (light emitting diode) lighting has been around for nearly 100 years and has been used in devices like calculators and circuit boards for decades.
SMD LEDs - Multicolour
SMD LEDs - Single Colour
SMD LEDs - White Colour
Related Categories:
Diodes
|
Resistors
|
Aluminium Electrolytic Capacitors
|
Terminal Blocks
|
Inductors
Related Manufacturers:
Kingbright
|
Everlight Electronics
|
Würth Elektronik
|
Osram Opto Semiconductors
|
Intelligent LED Solutions
Related Products:
SMD LED 6000K White 20mA 3.2V 120°, SMD-W0603-02, Sloan
|
SMD LED Red 639nm 20mA 2V 140°, 17-21USRC/S530-A6/4T, Everlight Electronics
|
SMD LED Green 572nm 25mA 2.2V 160°, LGR971, Osram Opto Semiconductors
|
SMD LED DURIS E White 65mA, GW JELMS2.EM-H1H5-XX57-1-65-R33, Osram Opto Semiconductors
|
SMD LED Yellow 590nm 30mA 2V 40°, KPTD-2012SYCK, Kingbright
New Alimentation Products:
SMD LED 5000K Cool White 180mA 2.8V 120°, 158563250A, Würth Elektronik
|
SMD LED Blue 465nm 30mA 3.2V 140°, 150060BS75003, Würth Elektronik
|
SMD LED Red 630nm 30mA 2V 140°, 150060RS75003, Würth Elektronik
|
SMD LED 3000K Warm White 300mA 2.8V 120°, 158303230A, Würth Elektronik
|
SMD LED Green 515nm 30mA 3.2V 140°, 150060GS75003, Würth Elektronik
Top seller products:
SMD LED 6000K White 20mA 3.2V 120°, SMD-W1206-02, Sloan
|
SMD LED Green 572nm 25mA 2.2V 160°, LGR971, Osram Opto Semiconductors
|
SMD LED DURIS E White 65mA, GW JELMS2.EM-H1H5-XX57-1-65-R33, Osram Opto Semiconductors
|
SMD LED Red 632nm 1206 115mcd 25mA, RND 135-00188, RND
|
SMD LED 6000K White 20mA 3.2V 120°, SMD-W0603-02, Sloan