Business
Private
CHFExc. Vat

Incandescent & Neon Indicators

We stock a wide range of incandescent & neon indicators designed to meet the diverse needs of our customers.Our collection is meticulously selected to ensure high quality, reliability, and performance across various applications, from industrial control panels to consumer electronics and beyond.
Sort by
Best match
New to us
Pack of 2 pieces
CHF 14.50
Bulgin LimitedNeonRed10 mm16 mmBlade Terminal, 6.3 x 0.8 mm20 mA230 V58 mm100000 h---
New to us
Per piece
CHF 6.07
RAFINeonRed10 mm12.5 mmBlade Terminal, 2.8 x 0.8 mm-230 V33 mm----
New to us
Per piece
CHF 7.55
RAFIIncandescentGreen10 mm12.5 mmBlade Terminal, 2.8 x 0.8 mm-28 V33 mm10000 h---
New to us
Per piece
CHF 6.89
RAFIIncandescentYellow10 mm12.5 mmBlade Terminal, 2.8 x 0.8 mm-28 V33 mm10000 h---
New to us
Per piece
CHF 6.89
RAFIIncandescentRed10 mm12.5 mmBlade Terminal, 2.8 x 0.8 mm-28 V33 mm10000 h---
Offer
CHF 5.85 CHF 52.45 (Exc. Vat) Save 89%
Per piece
CHF 5.85
CHF 52.45
RAFINeonYellow10 mm12.5 mmBlade Terminal, 2.8 x 0.8 mm-230 V33 mm----
Offer
CHF 6.26 CHF 14.50 (Exc. Vat) Save 57%
Per piece
CHF 6.26
CHF 14.50
Bulgin LimitedNeonRed10 mm16 mmBlade Terminal, 6.3 x 0.8 mm20 mA230 V58 mm100000 h---
Offer
Per piece
CHF 2.58
CHF 1’015.98
CamdenbossIncandescentGreen6.5 mm7.6 mmStranded Wires, 150 mm40 mA12 V30 mm----
Offer
Per piece
CHF 3.15
CHF 821.02
CamdenbossNeonClear6.5 mm7.6 mmStranded Wires, 150 mm800 uA240 V30 mm----
Offer
CHF 14.73 CHF 16.37 (Exc. Vat) Save 10%
Per piece
CHF 14.73
CHF 16.37
RAFIIncandescentGreen5 mm5.8 mmSoldering Lugs-24 V19 mm10000 h---
Offer
CHF 0.92 CHF 3.50 (Exc. Vat) Save 74%
Per piece
CHF 0.92
CHF 3.50
SlimNeonRed9 mm10 mmStranded Wire-250 V15 mm----
Offer
CHF 2.12 CHF 4.10 (Exc. Vat) Save 48%
Per piece
CHF 2.12
CHF 4.10
SlimNeonGreen6 mm7 mmStranded Wire-250 V21.3 mm----
Offer
CHF 2.11 CHF 3.80 (Exc. Vat) Save 44%
Per piece
CHF 2.11
CHF 3.80
SlimNeonRed6 mm7 mmStranded Wire-250 V21.3 mm----
Pack of 2 pieces
CHF 6.80
Bulgin LimitedNeonRed12.7 mm15.9 mmBlade Terminal, 6.3 x 0.8 mm20 mA230 V32.1 mm100000 h---
New to us
Pack of 250 pieces
CHF 814.00
CamdenbossIncandescentRed6.5 mm7.6 mmStranded Wires, 150 mm40 mA12 V30 mm----
New to us
Pack of 250 pieces
CHF 821.02
CamdenbossNeonClear6.5 mm7.6 mmStranded Wires, 150 mm800 uA240 V30 mm----
New to us
Pack of 250 pieces
CHF 1’015.98
CamdenbossIncandescentGreen6.5 mm7.6 mmStranded Wires, 150 mm40 mA12 V30 mm----
New to us
Pack of 250 pieces
CHF 1’215.63
CamdenbossIncandescentRed6.5 mm7.6 mmStranded Wires, 150 mm35 mA24 V30 mm----
New to us
Pack of 250 pieces
CHF 905.22
CamdenbossIncandescentGreen6.5 mm7.6 mmStranded Wires, 150 mm35 mA24 V30 mm----
Per piece
CHF 4.18
Bulgin LimitedNeonGreen--Blade Terminal, 6.3 x 0.8 mm-230 V30.2 mm10000 h12.2 x 27.2 mm14 mm-
Per piece
CHF 4.60
Bulgin LimitedNeonGreen8 mm9 mmWires-230 V30.9 mm----
Per piece
CHF 5.45
Bulgin LimitedNeonGreen10 mm16 mmBlade Terminal, 6.3 x 0.8 mm20 mA230 V58 mm100000 h---
Per piece
CHF 5.96
CamdenbossNeonGreen6.5 mm7.6 mmStranded Wires, 150 mm800 uA240 V30 mm----
Per piece
CHF 6.88
CamdenbossNeonRed6.5 mm7.6 mmStranded Wires, 150 mm800 uA240 V30 mm----
Per piece
CHF 6.89
RAFIIncandescentYellow10 mm-Blade Terminal, 2.8 x 0.8 mm-28 V33 mm10000 h-16 mm16.2 mm