Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Optocoupler 70 VILD213T

ILD213T - Optocoupler 70 V

304-44-148
ILD213T
Alias: 7104887
Manufacturer:Vishay

New to us
Optocoupler 70 V

Image is for illustrative purposes only. Please refer to product description.

ILD213T - Optocoupler 70 V

304-44-148
ILD213T
Alias: 7104887
Manufacturer:Vishay

Product specifications
70 V
20 mA
350 mW
6 V
SOIC-8 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 139 x 78 x 10 MM
Customs number 8541.4100
UNSPSC (v5.03) 32111705