Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Optical Label Sensor Push-Pull / PNP / NPN 5mm 35V 35mA IP67 OGUTIOGUTI 005/50 FG3K-TSSL
OGUTI 005/50 FG3K-TSSL - Optical Label Sensor Push-Pull / PNP / NPN 5mm 35V 35mA IP67 OGUTI, Di-Soric
303-84-284
OGUTI 005/50 FG3K-TSSL
203443

New to us
Optical Label Sensor Push-Pull / PNP / NPN 5mm 35V 35mA IP67 OGUTI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Optical Distance Sensor 
NPN 
PNP 
Push-Pull 
5 mm
LED, Infrared 
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Integrated electronics, bright ring LED
  • Sensitivity adjustable
  • High switching frequency
  • Bright / dark switching, adjustable via toggle switch
  • Designs with red, infrared or laser light
  • OGUTI device series with integrated automatic teach-in

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Di-Soric
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 170 x 110 x 15 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504