Optical Fork Sensor Stainless Steel Push-Pull / PNP / NPN 30mm 30V 30mA LED, Red Connector, M8, 3-Pin IP67 OGUOGU 031 G3-T3/V4A
OGU 031 G3-T3/V4A - Optical Fork Sensor Stainless Steel Push-Pull / PNP / NPN 30mm 30V 30mA LED, Red Connector, M8, 3-Pin IP67 OGU
303-84-254
OGU 031 G3-T3/V4A
Alias: 210891
Manufacturer:Di-Soric
Offer
Image is for illustrative purposes only. Please refer to product description.
OGU 031 G3-T3/V4A - Optical Fork Sensor Stainless Steel Push-Pull / PNP / NPN 30mm 30V 30mA LED, Red Connector, M8, 3-Pin IP67 OGU
303-84-254
OGU 031 G3-T3/V4A
Alias: 210891
Manufacturer:Di-Soric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Integrated electronics, bright ring LED
- Sensitivity adjustable
- High switching frequency
- Bright / dark switching, adjustable via toggle switch
- Designs with red, infrared or laser light
- OGUTI device series with integrated automatic teach-in
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNf1b3c205-ef83-4ab1-b2c9-84016d56bd2e
Article Information
Previous Article Number
563367
Additional information
Country of origin Germany (DE)
Manufacturer Di-Soric
Gross weight (incl. package) 159 Gram
Dimensions (incl. package) 90 x 80 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504
