Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Optical Fork Sensor Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGUPOGUP 030 G3-T3
OGUP 030 G3-T3 - Optical Fork Sensor Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGUP, Di-Soric
303-84-274
OGUP 030 G3-T3
210992

New to us
Optical Fork Sensor Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGUP

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Optical Distance Sensor 
NPN 
PNP 
Push-Pull 
30 mm
LED, Infrared 
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Integrated electronics, bright ring LED
  • Sensitivity adjustable
  • High switching frequency
  • Bright / dark switching, adjustable via toggle switch
  • Designs with red, infrared or laser light
  • OGUTI device series with integrated automatic teach-in

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN1d7469de-4ee1-4ac9-9c3a-8638e6ee16ad

Additional information

Country of origin Germany (DE)
Manufacturer Di-Soric
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 70 x 50 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504