Optical Fork Sensor Die Cast Zinc Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGUOGU 031 G3-T3
OGU 031 G3-T3 - Optical Fork Sensor Die Cast Zinc Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGU
303-84-253
OGU 031 G3-T3
210243
Manufacturer:Di-Soric
Image is for illustrative purposes only. Please refer to product description.
OGU 031 G3-T3 - Optical Fork Sensor Die Cast Zinc Push-Pull / PNP / NPN 30mm 30V 30mA IP67 OGU
303-84-253
OGU 031 G3-T3
210243
Manufacturer:Di-Soric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Integrated electronics, bright ring LED
- Sensitivity adjustable
- High switching frequency
- Bright / dark switching, adjustable via toggle switch
- Designs with red, infrared or laser light
- OGUTI device series with integrated automatic teach-in
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNc5822af5-9ace-4185-9a72-aba490ee68a2
Article Information
Previous Article Number
563366
Additional information
Country of origin Germany (DE)
Manufacturer Di-Soric
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 145 x 150 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504