Opposed Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA Infrared LED IP67Q45BB6RQ5
Q45BB6RQ5 - Opposed Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA Infrared LED IP67
305-18-199
Q45BB6RQ5
Manufacturer:Banner
New to us
Image is for illustrative purposes only. Please refer to product description.
Q45BB6RQ5 - Opposed Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA Infrared LED IP67
305-18-199
Q45BB6RQ5
Manufacturer:Banner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 60 m Detection Type: Opposed Hazardous Area Certification: No Housing Material: Thermoplastic IP Rating: IP67 Light Source: Infrared LED Maximum Current: 150 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -40 °C Output Type: NPN/PNP Product Type: Photoelectric Sensor Response Time: 2 ms Sensor Style: Rectangular Series: Q45 Standards/Approvals: CE|RoHS
Previous Article Number
735985
Additional information
Country of origin United States (US)
Manufacturer Banner
Gross weight (incl. package) 252 Gram
Dimensions (incl. package) 115 x 115 x 60 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 662488386603
