Openable Ferrite Sleeve, For General Application2378788
2378788 - Openable Ferrite Sleeve, For General Application
305-02-719
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
2378788 - Openable Ferrite Sleeve, For General Application
305-02-719
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Aperture Diameter: 10 mm Application: General Application External Depth: 35.25 mm External Height: 19.5 mm External Width: 19.5 mm Impedance at 100 MHz: 250 Ohm Impedance at 25 MHz: 140 Ohm Key: No Material: Polyamide 66 Number of Apertures: 1 Openable: Yes Product Type: Ferrite Sleeve Series: SCUF-50C Standards/Approvals: RoHS|REACH Sub Type: Ferrite Sleeve
Previous Article Number
695579
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 40 x 20 x 20 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702
EAN 5059044324646
