Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Open Fuse Holder 5 x 20 mmPTF/60
PTF/60 - Open Fuse Holder 5 x 20 mm, Würth Elektronik
133-15-280
PTF/60

Open Fuse Holder 5 x 20 mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
9 mm
THT 
22.6 mm
6.3 A
250 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fuse holder for snap-in mounting on PCB
  • Intended for fuse size 5×20 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1.2 Gram
Dimensions (incl. package) 22 x 16 x 9 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121617