1 min order
Onion Relay ExpansionOM-E-RLY
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Relay Expansion enables your Omega to control two other, independent electrical circuits. The circuits are isolated from the Omega board.
- Number of Relays: 2
- Relay Max Voltage: 250V AC
- Relay Max Current: 2 A
- Relay Max Switching Power: 60 W, 62.5 VA
- Relay Typical Switching Time: 1 ms
Previous Article Number
295905
Additional information
Country of origin China (CN)
Manufacturer Onion
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 42 x 29 x 24 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628
EAN 636276891747