1 min order
Onion GPS ExpansionOM-UE-GPS
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The GPS Expansion for the Onion Omega is a USB-based expansion that allows your Omega to pinpoint its location using both GPS as well as China’s Beidou satellite positioning systems. It comes with an on-board GPS antenna as well as a built-in u.FL connector to attach your own antenna.
- Accuracy: 1.8 m
- Search channels: 66
- Tracking channels: 22
- Sensitivity: -165 dBM
- Update rate: 10 Hz
Previous Article Number
295912
Additional information
Country of origin China (CN)
Manufacturer Onion
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 43 x 18 x 10 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628
EAN 636276891792