Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ohmmeter, 250mOhm ... 2.5kOhm1008-047
1008-047 - Ohmmeter, 250mOhm ... 2.5kOhm, Megger
302-48-316
1008-047
DLRO-10HDX-NLS-P2

Ohmmeter, 250mOhm ... 2.5kOhm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2 
Bench 
250 mOhm
2.5 kOhm
10 A
Kit Contents:Hard CaseRechargeable BatteryManual

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Onboard memory storage for test results up to 200 records (HDX only)
  • Download to PowerDB
  • Interchangeable test lead terminations
  • High or low output power selection for condition diagnosis
  • Operates from rechargeable battery or AC mains supply
  • Protected to 600 V without blowing a fuse, test lead live voltage warning light
  • Heavy duty case: IP 65 lid closed, IP54 operational
  • Simple rotary switch selection of five test modes, including auto start on connection
  • 10 A for 60 seconds, less time waiting to cool

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 7650 Gram
Dimensions (incl. package) 430 x 360 x 365 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113631
EAN 5036175233702