Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Ohmmeter, 250mOhm ... 2.5kOhm1006-657 DLRO10HD-NLS
1006-657 DLRO10HD-NLS - Ohmmeter, 250mOhm ... 2.5kOhm, Megger
300-77-059
1006-657 DLRO10HD-NLS
DLRO10HD

Ohmmeter, 250mOhm ... 2.5kOhm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2 
Bench 
250 mOhm
2.5 kOhm
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unidirectional, automatic, continuous and inductive modes
  • High or low output power selection
  • Rechargeable 7 Ah lead acid battery - can be charged whilst operating from line power
  • High input protection to 600 V
  • Rugged case well suited to transportation with shoulder strap and lead set pouch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 8450 
Dimensions (incl. package) 430 x 355 x 370 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113631