Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Ohmmeter, 250mOhm ... 2.5kOhm1006-603 DLRO10HD+DH4-C

1006-603 DLRO10HD+DH4-C - Ohmmeter, 250mOhm ... 2.5kOhm

300-77-057
1006-603 DLRO10HD+DH4-C
9106804
Manufacturer:Megger

Bundle
Ohmmeter, 250mOhm ... 2.5kOhm

Image is for illustrative purposes only. Please refer to product description.

1006-603 DLRO10HD+DH4-C - Ohmmeter, 250mOhm ... 2.5kOhm

300-77-057
1006-603 DLRO10HD+DH4-C
9106804
Manufacturer:Megger

Product specifications
2 
Bench 
250 mOhm
2.5 kOhm
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unidirectional, automatic, continuous and inductive modes
  • High or low output power selection
  • Rechargeable 7 Ah lead acid battery - can be charged whilst operating from line power
  • High input protection to 600 V
  • Rugged case well suited to transportation with shoulder strap and lead set pouch

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Megger
Gross weight (incl. package) 9000 
Dimensions (incl. package) 430 x 350 x 370 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113631